DSP Fixed-Point 16bit 500MHz 400MIPS 160-Pin CSP-BGA Tray
Rochester Electronics ADSP-BF533SBBCZ400 technical specifications.
| Frequency | 400MHz |
| Lead Free | Contains Lead |
| Number of UART Channels | 1 |
| RoHS | Not Compliant |
No datasheet is available for this part.