DSP Fixed-Point 16bit 500MHz 500MIPS 169-Pin BGA Tray
Rochester Electronics ADSP-BF533SBBZ500 technical specifications.
| Frequency | 500MHz |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Number of UART Channels | 1 |
| Packaging | Bulk |
| RAM Size | 151552B |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.