DSP Fixed-Point 16-Bit 500MHz 500MIPS 208-Pin CSP-BGA
Rochester Electronics ADSP-BF534BBCZ-5B technical specifications.
| Frequency | 500MHz |
| Lead Free | Contains Lead |
| Number of UART Channels | 2 |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.