DSP Fixed-Point 16-Bit 400MHz 400MIPS 316-Pin CSP-BGA
Rochester Electronics ADSP-BF538BBCZ-4A technical specifications.
| Frequency | 400MHz |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Number of UART Channels | 3 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADSP-BF538BBCZ-4A to view detailed technical specifications.
No datasheet is available for this part.