Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PBGA316
Rochester Electronics ADSP-BF538BBCZ-5A technical specifications.
| Frequency | 533MHz |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Number of UART Channels | 3 |
| Packaging | Bulk |
| RAM Size | 151552B |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADSP-BF538BBCZ-5A to view detailed technical specifications.
No datasheet is available for this part.