DSP Fixed-Point 16-Bit 533MHz 533MIPS 316-Pin Mini-BGA
Rochester Electronics ADSP-BF538BBCZ-5F8 technical specifications.
| Density | 1048576B |
| Frequency | 533MHz |
| Lead Free | Contains Lead |
| Number of Bits | 32 |
| Number of UART Channels | 3 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.