DSP Fixed-Point 16-Bit 500MHz 500MIPS 297-Pin BGA
Rochester Electronics ADSP-BF561SBB500 technical specifications.
| Frequency | 500MHz |
| Lead Free | Contains Lead |
| Number of UART Channels | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.