DSP Floating-Point 32-Bit 600MHz 600MIPS 576-Pin TEBGA
Rochester Electronics ADSP-TS201SABP-060 technical specifications.
| Package/Case | BGA |
| Frequency | 600MHz |
| Lead Free | Contains Lead |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.