The ADT7461ARM-REEL7 is an industrial temperature IC with 8 terminals, a maximum operating temperature of 120 degrees Celsius, and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal position and a JEDEC package code of S-PDSO-G8. The IC is available in an MSOP-8 package with a width and length of 3mm. It operates within a supply voltage range of 3.3V to 5.5V and has a temperature grade of industrial.
Rochester Electronics ADT7461ARM-REEL7 technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ADT7461ARM-REEL7 to view detailed technical specifications.
No datasheet is available for this part.