Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin MSOP T/R
Rochester Electronics ADT7461ARMZ-R7 technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 170A |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.