Temp Sensor Digital Serial (4-Wire, SPI, I2C, SMbus) 16-Pin QSOP T/R
Rochester Electronics ADT7516ARQZ-REEL7 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 3mA |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS | Not Compliant |
No datasheet is available for this part.