Temp Sensor Digital Serial (4-Wire, SPI, I2C) 16-Pin QSOP
Rochester Electronics ADT7519ARQZ technical specifications.
| Package/Case | QSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3mA |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADT7519ARQZ to view detailed technical specifications.
No datasheet is available for this part.