Temp Sensor Digital Serial (I2C, SMBus) 8-Pin MSOP T/R
Rochester Electronics ADT75ARMZ-REEL technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 525uA |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.