OP Amp Dual GP ¦18V/36V 8-Pin MSOP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADTL082ARMZ-REEL technical specifications.
| Package/Case | MSOP |
| Gain Bandwidth Product | 5MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.4mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |