Op Amp Quad Precision Amplifier ±18V/36V 14-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
| Bandwidth | 5MHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 5MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4.8mA |
| Number of Channels | 4 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |