Op Amp Quad Precision Amplifier ±18V/36V 14-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADTL084ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 5MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4.8mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |