32 Bit Microcontroller, Precision Analogue, Arm7tdmi, 44 Mhz, 62 Kb, 8 Kb, 40, Lfcsp
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADUC7020BCPZ62 technical specifications.
| Access Time | 44us |
| Core Architecture | ARM |
| Density | 63488B |
| Frequency | 44MHz |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Tray |
| RAM Size | 8192B |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |