The ADUC7026BSTZ62 is a 16-bit ARM microcontroller with a core frequency of 44MHz and 8192B of RAM. It is packaged in a lead-free LQFP package. The device is compliant with Reach SVHC regulations. Operating at a density of 63488B, it features an access time of 44us. The ADUC7026BSTZ62 is manufactured by Rochester Electronics.
Sign in to ask questions about the Rochester Electronics ADUC7026BSTZ62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics ADUC7026BSTZ62 technical specifications.
| Access Time | 44us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Density | 63488B |
| Frequency | 44MHz |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Bulk |
| RAM Size | 8192B |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADUC7026BSTZ62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.