The ADUC7026BSTZ62I is a 16-bit ARM microcontroller with a core frequency of 44MHz and 8KB of RAM. It is packaged in a lead-free LQFP package. The device is compliant with Reach SVHC regulations. The microcontroller has a resolution of 12 bits and a density of 63488 bits. It is available in a tray packaging format.
Rochester Electronics ADUC7026BSTZ62I technical specifications.
| Access Time | 44us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Density | 63488B |
| Frequency | 44MHz |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Tray |
| RAM Size | 8192B |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.