MCU 16-bit/32-bit ADuC7xxx ARM7TDMI RISC 62KB Flash 3.3V 80-Pin LQFP T/R
Rochester Electronics ADUC7026BSTZ62I-RL technical specifications.
| Access Time | 44us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 41.8MHz |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| RAM Size | 8192B |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.