MCU 16-bit/32-bit ADuC7xxx ARM7TDMI RISC 126KB Flash 3.3V 64-Pin LFCSP EP Tray
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADUC7128BCPZ126 technical specifications.
| Core Architecture | ARM |
| Density | 129024B |
| Frequency | 41.8MHz |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RAM Size | 8192B |
| Resolution | 12b |
| RoHS | Not Compliant |