MCU 16-bit/32-bit ADuC7xxx ARM7TDMI RISC 126KB Flash 3.3V 64-Pin LQFP Tray
Rochester Electronics ADUC7128BSTZ126 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 41.8MHz |
| Lead Free | Contains Lead |
| Packaging | Tray |
| RAM Size | 8192B |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.