Microcontrollers - MCU 8-bit Microcontrollers - MCU Microcnvtr w/ Built In 16/24B ADC & DAC
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADUC824BCPZ technical specifications.
| Access Time | 12.6us |
| Core Architecture | 8052 |
| Frequency | 12.6MHz |
| Lead Free | Contains Lead |
| Packaging | Tray |
| RAM Size | 256B |
| Resolution | 24b |
| RoHS | Not Compliant |