MCU 8-bit ADuC8xx 8052 CISC 62KB Flash 5V 56-Pin LFCSP EP
Rochester Electronics ADUC841BCPZ62-5 technical specifications.
| Access Time | 20us |
| Core Architecture | 8052 |
| Frequency | 20MHz |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RAM Size | 2304B |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.