MCU 8-bit ADuC8xx 8052 CISC 62KB Flash 3V 52-Pin MQFP Tray
Rochester Electronics ADUC841BSZ62-3 technical specifications.
| Access Time | 20us |
| Core Architecture | 8052 |
| Density | 63488B |
| Frequency | 20MHz |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RAM Size | 2048B |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.