Microcontrollers - MCU 8-bit Microcontrollers - MCU Microcnvtr w/ Built In 12B ADC Dual DAC
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADUC842BCPZ32-5 technical specifications.
| Access Time | 16.8us |
| Core Architecture | 8052 |
| Frequency | 16.8MHz |
| Lead Free | Contains Lead |
| Packaging | Tray |
| RAM Size | 2304B |
| Resolution | 12b |
| RoHS | Not Compliant |