MCU 8-bit ADuC8xx 8052 CISC 62KB Flash 3.3V/5V 56-Pin LFCSP EP
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADUC845BCPZ8-3 technical specifications.
| Access Time | 12.6us |
| Core Architecture | 8052 |
| Frequency | 12.6MHz |
| Lead Free | Contains Lead |
| Packaging | Tray |
| RAM Size | 2304B |
| Resolution | 24b |
| RoHS | Not Compliant |