IC Mcu 8 Bit 8KB Flash 56LFCSP
Rochester Electronics ADUC847BCP8-5 technical specifications.
| Access Time | 12.6us |
| Core Architecture | 8052 |
| Frequency | 12.6MHz |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RAM Size | 2304B |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADUC847BCP8-5 to view detailed technical specifications.
No datasheet is available for this part.