The ADUC847BSZ32-3 microcontroller features a 8052 core operating at 12.6MHz with 2304 bytes of RAM. It is packaged in a QFP format. Note that this device contains lead, making it non-compliant with lead-free requirements. The device is compliant with Reach SVHC regulations. The manufacturer's packaging is a tray format.
Rochester Electronics ADUC847BSZ32-3 technical specifications.
| Access Time | 12.6us |
| Package/Case | QFP |
| Core Architecture | 8052 |
| Frequency | 12.6MHz |
| Lead Free | Contains Lead |
| Packaging | Tray |
| RAM Size | 2304B |
| Reach SVHC Compliant | Yes |
| Resolution | 24b |
| RoHS | Not Compliant |
No datasheet is available for this part.