MCU 8-bit ADuC8xx 8052 CISC 62KB Flash 3.3V/5V 52-Pin MQFP Tray
Checking distributor stock and pricing after the page loads.
| Access Time | 12.6us |
| Core Architecture | 8052 |
| Density | 63488B |
| Frequency | 12MHz |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RAM Size | 2048B |
| Reach SVHC Compliant | Yes |
| Resolution | 24b |
| RoHS | Not Compliant |