MCU 8-Bit ADuC8xx 8052 CISC 62KB Flash 3.3V/5V 52-Pin MQFP
Rochester Electronics ADUC847BSZ8-5 technical specifications.
| Access Time | 12.6us |
| Core Architecture | 8052 |
| Frequency | 12.6MHz |
| Lead Free | Contains Lead |
| Packaging | Tray |
| RAM Size | 2304B |
| Reach SVHC Compliant | Yes |
| Resolution | 24b |
| RoHS | Not Compliant |
No datasheet is available for this part.