8052 Microcontroller IC 8-Bit 12.58MHz 8KB (8K x 8) FLASH 52-MQFP
Rochester Electronics ADUC848BSZ8-3 technical specifications.
| Access Time | 12.6us |
| Core Architecture | 8052 |
| Frequency | 12.6MHz |
| Lead Free | Contains Lead |
| Packaging | Tray |
| RAM Size | 2304B |
| Resolution | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADUC848BSZ8-3 to view detailed technical specifications.
No datasheet is available for this part.