The ADUM1100ARZ from Rochester Electronics is a 1-channel isolated UART bridge with a data rate of 25Mbps and an isolation voltage of 2.5kV. It is available in a SOIC package and is packaged in tape and reel. The device has a nominal supply current of 2.2mA and an output current of 20mA. The ADUM1100ARZ is compliant with Reach SVHC regulations and contains lead, making it non-lead free.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 25Mbps |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.2mA |
| Number of Channels | 1 |
| Output Current | 20mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |