Rochester Electronics ADUM1100ARZ-RL7 technical specifications.
| Package/Case | SOIC |
| Data Rate | 25Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.2mA |
| Number of Channels | 1 |
| Output Current | 20mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.