Digital Isolator CMOS 1-CH 100Mbps 8-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 20mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |