Digital Isolator, 1, 10.5 Ns, 3 V, 5.5 V, Nsoic, 8 Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 9mA |
| Number of Channels | 1 |
| Output Current | 20mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |