ADUM1200CRZ
Checking distributor stock and pricing after the page loads.
| Data Rate | 25Mbps |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10mA |
| Number of Channels | 2 |
| Output Current | 35mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |