Digital Isolator CMOS 3-CH 120Mbps Automotive 16-Pin SOIC W T/R
Checking distributor stock and pricing after the page loads.
| Data Rate | 90Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 8.2mA |
| Number of Channels | 3 |
| Output Current | 30mA |
| Packaging | Bulk |
| RoHS | Not Compliant |