QUAD-CHANNEL DIGITAL ISOLATORS
Rochester Electronics ADUM1310BRWZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6.6mA |
| Number of Channels | 3 |
| Output Current | 18mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.