Digital Isolator Cmos 4-CH 90MBPS 16-PIN SOIC W T/r / Dgtl Iso 2.5KV Gen Purp 16SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 90Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 11mA |
| Number of Channels | 4 |
| Output Current | 22mA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |