Digital Isolator Cmos 4-CH 10MBPS 16-PIN SOIC W T/r / Dgtl Iso 3.75KV Gen Purp 16SOIC
Rochester Electronics ADUM1410BRWZ-RL technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Output Current | 40mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.