Digital Isolator, Quad, 4, 30 Ns, 2.7 V, 5.5 V, Wsoic, 16
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5mA |
| Output Current | 40mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |