QUAD-CHANNEL DIGITAL ISOLATORS, 5KV
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Nominal Supply Current | 8.6mA |
| Number of Channels | 4 |
| Output Current | 22mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |