Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 25Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 7.7mA |
| Number of Channels | 2 |
| Output Current | 35mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |