The ADUM3400CRWZ is a 4-channel isolated digital isolator from Rochester Electronics with a data rate of 90Mbps and an isolation voltage of 2.5kV. It is packaged in a SOIC package and is available in a rail or tube packaging configuration. The device has a nominal supply current of 136mA and an output current of 22mA. The ADUM3400CRWZ is compliant with Reach SVHC regulations. It does not contain lead-free materials.
Rochester Electronics ADUM3400CRWZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 90Mbps |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Nominal Supply Current | 136mA |
| Number of Channels | 4 |
| Output Current | 22mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.