The ADUM3401CRWZ is a 4-channel isolated UART bridge from Rochester Electronics, packaged in a SOIC case. It supports data rates of up to 90Mbps and features an isolation voltage of 2.5kV. The device is available in rail or tube packaging and has a nominal supply current of 136mA. The ADUM3401CRWZ is compliant with Reach SVHC regulations and contains lead, making it a lead-free component.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 90Mbps |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Nominal Supply Current | 136mA |
| Number of Channels | 4 |
| Output Current | 22mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |