Rochester Electronics ADUM3402BRWZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Nominal Supply Current | 136mA |
| Number of Channels | 4 |
| Output Current | 22mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADUM3402BRWZ to view detailed technical specifications.
No datasheet is available for this part.