Digital Isolator, 4, 60 ns, 3.1 V, 5.5 V, SOIC, 16 RoHS Compliant: Yes
Rochester Electronics ADUM4160BRWZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.