Digital Isolator, Dual, 2, 70 Ns, 2.7 V, 4 V, Soic, 8 Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADUM5242ARZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Nominal Supply Current | 140mA |
| Packaging | Rail/Tube |
| Power Dissipation | 50mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.