IC Codec Vid Jpeg 2000 121CSPBGA
Rochester Electronics ADV212BBCZ-115 technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.